![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/100/961/736/31_SOT-23-3 PKG_tmb.jpg)
BYG20
Discrete Semiconductor Products | Single Diodes
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
BYG20J-E3/TR DIODE AVAL 600V 1.5A DO214AC | DIODE AVAL 600V 1.5A DO214AC | 179,003 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
BYG20D-E3/TR DIODE AVAL 200V 1.5A DO214AC | DIODE AVAL 200V 1.5A DO214AC | 37,680 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
BYG20G-E3/TR DIODE AVAL 400V 1.5A DO214AC | DIODE AVAL 400V 1.5A DO214AC | 5,461 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
BYG20J-E3/TR3 DIODE AVAL 600V 1.5A DO214AC | DIODE AVAL 600V 1.5A DO214AC | 4,208 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
BYG20D-E3/TR3 DIODE AVAL 200V 1.5A DO214AC | DIODE AVAL 200V 1.5A DO214AC | 6,721 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
BYG20G-E3/TR3 DIODE AVAL 400V 1.5A DO214AC | DIODE AVAL 400V 1.5A DO214AC | 2,767 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
BYG20GHE3_A/H DIODE AVAL 400V 1.5A DO214AC | DIODE AVAL 400V 1.5A DO214AC | 17,990 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
BYG20JHE3_A/H DIODE AVAL 600V 1.5A DO214AC | DIODE AVAL 600V 1.5A DO214AC | 8,381 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
BYG20JHE3_A/I DIODE AVAL 600V 1.5A DO214AC | DIODE AVAL 600V 1.5A DO214AC | 7,500 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
BYG20D-M3/TR3 DIODE AVAL 200V 1.5A DO214AC | DIODE AVAL 200V 1.5A DO214AC | 0 | Tape & Reel (TR) | - | |
BYG20G-M3/TR3 DIODE AVAL 400V 1.5A DO214AC | DIODE AVAL 400V 1.5A DO214AC | 0 | Tape & Reel (TR) | - | |
BYG20J-M3/TR3 DIODE AVAL 600V 1.5A DO214AC | DIODE AVAL 600V 1.5A DO214AC | 0 | Tape & Reel (TR) | - | |
BYG20D-M3/TR DIODE AVAL 200V 1.5A DO214AC | DIODE AVAL 200V 1.5A DO214AC | 0 | Tape & Reel (TR) | - | |
BYG20G-M3/TR DIODE AVAL 400V 1.5A DO214AC | DIODE AVAL 400V 1.5A DO214AC | 0 | Tape & Reel (TR) | - | |
BYG20J-M3/TR DIODE AVAL 600V 1.5A DO214AC | DIODE AVAL 600V 1.5A DO214AC | 0 | Tape & Reel (TR) | - |