![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/690/369/MFG_WE-HCF%202013%20Series_tmb.jpg)
24
Inductors, Coils, Chokes | Fixed Inductors
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
24101C FIXED IND 100UH 520MA 700MOHM SM | FIXED IND 100UH 520MA 700MOHM SM | 2,764 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
24100C FIXED IND 10UH 1.44A 100MOHM SMD | FIXED IND 10UH 1.44A 100MOHM SMD | 2,816 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
244R7C FIXED IND 4.7UH 2.1A 50 MOHM SMD | FIXED IND 4.7UH 2.1A 50 MOHM SMD | 1,473 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
24220C FIXED IND 22UH 1.11A 180MOHM SMD | FIXED IND 22UH 1.11A 180MOHM SMD | 1,500 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
24680C FIXED IND 68UH 610MA 460MOHM SMD | FIXED IND 68UH 610MA 460MOHM SMD | 1,500 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
24221C FIXED IND 220UH 350MA 1.57OHM SM | FIXED IND 220UH 350MA 1.57OHM SM | 1,100 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
24470C FIXED IND 47UH 720MA 370MOHM SMD | FIXED IND 47UH 720MA 370MOHM SMD | 673 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
24120C FIXED IND 12UH 1.36A 100MOHM SMD | FIXED IND 12UH 1.36A 100MOHM SMD | 0 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
24150C FIXED IND 15UH 1.3A 120 MOHM SMD | FIXED IND 15UH 1.3A 120 MOHM SMD | 0 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
24151C FIXED IND 150UH 400MA 1.1OHM SMD | FIXED IND 150UH 400MA 1.1OHM SMD | 0 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
24180C FIXED IND 18UH 1.26A 150MOHM SMD | FIXED IND 18UH 1.26A 150MOHM SMD | 0 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
242R7C FIXED IND 2.7UH 2.6A 39 MOHM SMD | FIXED IND 2.7UH 2.6A 39 MOHM SMD | 0 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
24330C FIXED IND 33UH 880MA 230MOHM SMD | FIXED IND 33UH 880MA 230MOHM SMD | 0 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
243R3C FIXED IND 3.3UH 2.4A 42 MOHM SMD | FIXED IND 3.3UH 2.4A 42 MOHM SMD | 0 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
246R8C FIXED IND 6.8UH 1.75A 61MOHM SMD | FIXED IND 6.8UH 1.75A 61MOHM SMD | 0 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - |