![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/316/222/MFG_EPS-15_tmb.jpg)
RSP-500
Power Supplies - External/Internal (Off-Board) | AC DC Converters
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
RSP-500-12 AC/DC CONVERTER 12V 500W | AC/DC CONVERTER 12V 500W | 266 | Box | - | |
RSP-500-48 AC/DC CONVERTER 48V 504W | AC/DC CONVERTER 48V 504W | 188 | Box | - | |
RSP-500-15 AC/DC CONVERTER 15V 501W | AC/DC CONVERTER 15V 501W | 153 | Box | - | |
RSP-500-27 AC/DC CONVERTER 27V 502W | AC/DC CONVERTER 27V 502W | 150 | Box | - | |
RSP-500-5 AC/DC CONVERTER 5V 450W | AC/DC CONVERTER 5V 450W | 284 | Box | - | |
RSP-500-24 AC/DC CONVERTER 24V 504W | AC/DC CONVERTER 24V 504W | 25 | Box | - | |
RSP-500-4 AC/DC CONVERTER 4V 360W | AC/DC CONVERTER 4V 360W | 17 | Box | - | |
RSP-500-3.3 AC/DC CONVERTER 3.3V 297W | AC/DC CONVERTER 3.3V 297W | 16 | Box | - |