![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/316/222/MFG_EPS-15_tmb.jpg)
LSP-160
Power Supplies - External/Internal (Off-Board) | AC DC Converters
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
LSP-160-24T AC/DC CONVERTER 24V 162W | AC/DC CONVERTER 24V 162W | 32 | Box | - | |
LSP-160-5T AC/DC CONVERTER 5V 160W | AC/DC CONVERTER 5V 160W | 29 | Box | - | |
LSP-160-48T AC/DC CONVERTER 48V 163W | AC/DC CONVERTER 48V 163W | 60 | Box | - | |
LSP-160R-5T AC/DC CONVERTER 5V 160W | AC/DC CONVERTER 5V 160W | 24 | Box | - | |
LSP-160-36T AC/DC CONVERTER 36V 162W | AC/DC CONVERTER 36V 162W | 6 | Box | - | |
LSP-160-4.2T AC/DC CONVERTER 4.2V 134W | AC/DC CONVERTER 4.2V 134W | 10 | Box | - | |
LSP-160R-3.3T AC/DC CONVERTER 3.3V 106W | AC/DC CONVERTER 3.3V 106W | 14 | Box | - | |
LSP-160R-4.2T AC/DC CONVERTER 4.2V 134W | AC/DC CONVERTER 4.2V 134W | 4 | Box | - | |
LSP-160-12T AC/DC CONVERTER 12V 162W | AC/DC CONVERTER 12V 162W | 0 | Box | - | |
LSP-160-3.3T AC/DC CONVERTER 3.3V 106W | AC/DC CONVERTER 3.3V 106W | 0 | Box | - |