![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/030/156/264~11-10C4~~8_tmb.jpg)
MAX4294
Integrated Circuits (ICs) | Instrumentation, OP Amps, Buffer Amps
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
MAX4294ESD+ IC OPAMP GP 4 CIRCUIT 14SOIC | IC OPAMP GP 4 CIRCUIT 14SOIC | 412 | Tube | - | |
MAX4294EUD+ IC OPAMP GP 4 CIRCUIT 14TSSOP | IC OPAMP GP 4 CIRCUIT 14TSSOP | 0 | Tube | - | |
MAX4294ESD+T IC OPAMP GP 4 CIRCUIT 14SOIC | IC OPAMP GP 4 CIRCUIT 14SOIC | 0 | Tape & Reel (TR) | - | |
MAX4294EUD+T IC OPAMP GP 4 CIRCUIT 14TSSOP | IC OPAMP GP 4 CIRCUIT 14TSSOP | 0 | Tape & Reel (TR) | - | |
MAX4294ESD IC OPAMP GP 4 CIRCUIT 14SOIC | IC OPAMP GP 4 CIRCUIT 14SOIC | 0 | Tube | - | |
MAX4294EUD IC OPAMP GP 4 CIRCUIT 14TSSOP | IC OPAMP GP 4 CIRCUIT 14TSSOP | 0 | Tube | - | |
MAX4294ESD-T IC OPAMP GP 4 CIRCUIT 14SOIC | IC OPAMP GP 4 CIRCUIT 14SOIC | 0 | Tape & Reel (TR) | - | |
MAX4294EUD-T IC OPAMP GP 4 CIRCUIT 14TSSOP | IC OPAMP GP 4 CIRCUIT 14TSSOP | 0 | Tape & Reel (TR) | - |