Sensata-Crydom - Series 1 AC Panel Mount Solid State | Datasheet Preview
Sensata Technologies introduces its Crydom Series 1 AC Panel Mount Solid State Relays, designed for heavy industrial loads. These relays provide reliable back-to-back SCR output, ensuring cost-efficient operation over their lifespan. The Series 1 relays offer versatility with ratings from 10 A to 125 A at 24 VAC to 280 VAC and 25 A to 90 A at 80 VAC to 530 VAC. They support various control voltage options, including 3 VDC to 32 VDC, 18 VAC to 36 VAC, or 90 VAC to 280 VAC, with choices for zero voltage or instantaneous turn-on outputs. The direct bond copper substrate enhances thermal performance. These panel mount relays feature anti-rotation housings, easy installation, and regulated control inputs and are compliant with numerous standards. Solid state relays offer extended lifespans, minimal electrical noise, and resistance to shock and vibration. Sensata technologies Crydom - DSeries 1 AC Panel Mount Solid State are ideal for heating, motion control, lighting, and power control applications.
Hardware Kits
Heatsinks
图片 | 制造商零件编号 | 描述 | 可供货数量 | 价格 | 查看详情 | |
---|---|---|---|---|---|---|
HS072 | HEATSINK SSR 0.7DEG C/W PNL MNT | 559 - 立即发货 | $476.75 | 查看详情 | ||
HS103 | HEATSINK SSR 1.0DEG C/W PNL MNT | 80 - 立即发货 | $802.52 | 查看详情 | ||
HS053 | HEATSINK SSR 0.5DEG C/W PNL MNT | 54 - 立即发货 | $1,186.08 | 查看详情 | ||
HS172 | HEATSINK SSR 1.7DEG C/W PNL MNT | 236 - 立即发货 | $238.25 | 查看详情 | ||
HS251 | HEATSINK SSR 2.5DEG C/W PNL MNT | 49 - 立即发货 | $188.42 | 查看详情 |
Solid State Relays
图片 | 制造商零件编号 | 描述 | 可供货数量 | 价格 | 查看详情 | |
---|---|---|---|---|---|---|
D1225 | SSR RELAY SPST-NO 25A 24-140V | 0 - 立即发货 | $478.32 | 查看详情 | ||
D2425 | SSR RELAY SPST-NO 25A 24-280V | 161 - 立即发货 | $487.70 | 查看详情 | ||
D2425-10 | SSR RELAY SPST-NO 25A 24-280V | 66 - 立即发货 | $497.62 | 查看详情 | ||
D2490 | SSR RELAY SPST-NO 90A 24-280V | 125 - 立即发货 | $1,016.78 | 查看详情 | ||
D2450-B | SSR RELAY SPST-NO 50A 24-280V | 15 - 立即发货 | $671.00 | 查看详情 |