AMD 的 Spartan™ 7 SP701 FPGA 评估套件专为需要传感器融合的设计而构建,例如工业网络、嵌入式视觉和汽车应用。
AMD 的 Zynq™ 7000SoC ZC706 评估套件针对使用 Zynq-7000 SoC 的嵌入式应用进行快速原型开发进行了优化。
AMD Zynq™ 7000 SoC ZC702 评估套件包括硬件、设计工具、IP 和预验证参考设计等全部基本组件。
NXP’s MCX W series microcontrollers offer advanced security with an integrated EdgeLock® secure enclave core profile.
STMicroelectronics' EVLSPIN32G4-ACT board is a reference design for implementing next-generation smart actuators based on the STSPIN32G4 motor controller.
Renesas' RA2A2 48 MHz Arm® Cortex®-M23 MCU is designed for applications including energy management and general-purpose.
Analog Devices' ADAU1860 low-power codec provides a complete earphone solution with the addition of just a few passive components.
Ambiq's AMA3BHARV1 low-power optimized flexible platform for use with the evaluation and development of energy harvesting applications.
Microchip's PD77728 chip is a complete manager for eight PoE ports, including built-in switches and power monitors.
onsemi's NCP51563 gate drivers allows users to unlock the full potential of MOSFETs and SiC switches for isolated converters in power supply applications.
onsemi's NCV7755 octal high-side driver is suitable for applications including automotive body and engine controls.
Diodes' AL58263 16-channel LED driver's 16-bit adaptive pulse density modulation dimming provides a reliable and effective high-resolution display solution.
MIKROE's MIKROE-5997 DTMF Click is a compact add-on board designed for projects requiring reliable telephony interactions.
MCC Semi’s GS1MHL standard recovery rectifier features a low-profile SOD123-HL package.
Microchip's PIC18F24Q24 versatile MCUs with multi-voltage IO and advanced security translate real-world signals into digital data.
MCC’s MCB70N15YHE3-TP power MOSFET is available in a versatile D2PAK package.
SMC Diode Solutions' 123SPD100A power surface-mount Schottky rectifier is an excellent choice for various switching power supplies and converters.
SMC Diode Solutions' SDUR60F60W and SDUR60FU60W are high-voltage, high-current, ultra-fast recovery diodes.
SMC Diode Solutions’ S4D80120S2 SiC Schottky rectifier has low total conduction losses and stable switching characteristics over temperature extremes.
Beacon EmbeddedWorks' OMAP-L138 SOM compact, product-ready hardware and software solution fast-forwards embedded designs with reduced risk and controlled cost.