TDK-Lambda's CUS800M and CUS1000M AC-DC power supply series have a very compact 6.73" x 3.35" x 1.67" (171 mm x 85 mm x 42.5 mm) case size.
CUI Inc’s PVC300 series 300 W half-brick DC/DC converter is housed in a fully encapsulated case and offers a wide array of safety protections.
MCC Semi's 24 V ESDSBLC2424P5WFHE3 and ESDSBLC24VPUBWFHE3 snap-back ESD protection devices offer unparalleled protection for 2 or 4 bidirectional data lines.
Laird's Steward™ 2220V801R-10 ferrite chip bead features reliable, multilayer monolithic construction for continuous protection.
Littelfuse’s 30EV series bolt-down high-voltage fuses are designed specifically for circuit protection in high-voltage, high-current automotive systems.
Delta's expanded medical AC-DC desktop-type adapter offerings include the MEA series with 60 W/65 W (MEA-065A) and 90 W (MEA-090A) output models.
Delta's PMT2 panel-mount power supply series now offers 35 W, 50 W, 75 W, 100 W, 150 W, and 350 W single output power ratings and 75 W dual output.
Murata Power Solutions' MPQ0125V3NBMC digitally-controlled, isolated DC/DC converter converts 18 VDC to 75 VDC input to an isolated regulated 12 VDC output.
Delta's LYTE II series of DIN rail power supplies is up to 30% slimmer compared to its LYTE I version.
CUI Inc 的 SDI120B 桌面 AC/DC 电源具有有源功率因数校正、安全认证和低于 0.21 W 的空载功耗。
Mini-Circuits' HFCN series LTCC filters offer a range of frequency bands for applications such as cellular communications, Wi-Fi®, and satellite systems.
Bourns' SM91207L and SM91208L push-pull transformers have 12 V or 24 V input and will deliver 15 V and up to 500 mA of output power.
AC Connectors’ L5-20P extension cord PDU is designed for temporary and emergency power requirements, making it ideal for outdoor events and construction sites.
MLCC, Electrolytic or Mica, DigiKey offers kits for the engineer and hobbyist alike.
CUI Inc 的 PST50W 和 PST75W 系列转换器非常适合电动汽车 (EV) 充电,以及工业、铁路和远程电信应用。