STMicroelectronics' EVLSPIN32G4-ACT board is a reference design for implementing next-generation smart actuators based on the STSPIN32G4 motor controller.
CML Microcircuits DE9180 is a comprehensive demonstration, evaluation, and prototyping kit for the CML Micro, DRM1000 broadcast receiver module.
Analog Devices' ADAU1860 low-power codec provides a complete earphone solution with the addition of just a few passive components.
Microchip's PD77728 chip is a complete manager for eight PoE ports, including built-in switches and power monitors.
MIKROE's MIKROE-5997 DTMF Click is a compact add-on board designed for projects requiring reliable telephony interactions.
MIKROE's Ai-WB2-12F Click is a compact add-on board designed for integration into the Internet of Things (IoT) and smart home applications.
Quectel's LC29H is a series of dual-band, multi-constellation GNSS modules that support the concurrent reception of all four global GNSS constellations.
Digi's XKRR-Z8S-WZM development kit uses Digi XBee® RR embedded SMT modules to integrate wireless connectivity into applications.
MIKROE's MIKROE-5890 4G LTE and GNSS Click is a compact add-on board for advanced global tracking and telematics applications.
NXP 的 PCA9452 是一款单芯片电源管理 IC (PMIC),旨在支持汽车应用中的 i.MX 93x 处理器系列。
EPC's EPC9192KIT Class D amplifier evaluation board is ideal for applications including pro audio, home audio, and transportation audio.
MLCC, Electrolytic or Mica, DigiKey offers kits for the engineer and hobbyist alike.
Dojo Five D5MFD-nRF53-HIL 套件通过 Nordic Semiconductor 的 nRF5340 彻底改变了现代嵌入式固件系统开发。
Analog Devices 的 MAX78002 是一种 AI 微控制器,可让神经网络能够以超低功耗执行,位于物联网的边缘。
STMicroelectronics 的 X-STM32MP-NFC08 NFC 评估板嵌入了 NFC 读卡器 IC,并包含蚀刻在 PCB 上的天线和相关调谐电路。
STMicroelectronics 的 X-STM32MP-GNSS1 是一款 STM32 MPU 扩展板,配备 Teseo-LIV3FL 模块,可实现低功耗、多星系 GNSS 定位。
STMicroelectronics 的 SR5 E1 系列汽车 MCU 基于 Arm® Cortex®-M7 构建,专为控掌控不断增长的电气化应用市场而设计。
Richtek 的 RT6252A 是一款简单、易于使用的 2 A 同步降压 DC-DC 转换器,输入电源电压范围为 4.5 V 至 17 V。
STMicroelectronics 的 X-NUCLEO-EEICA1 扩展板设计用于 M24256E-F 和 M24M01E-F 系列 I²C EEPROM 的数据读写。