Manufacturer | Texas Instruments |
---|---|
Category | AC/DC and DC/DC Conversion |
Sub-Category | DC/DC SMPS - Single Output |
Eval Board Part Number | LM5007EVAL/NOPB-ND |
Eval Board Supplier | Texas Instruments |
Eval Board |
Normally In Stock
|
Topology |
Step Down
|
Outputs and Type |
1 Non-Isolated
|
Voltage Out: Factory Set |
10 V
|
Current Out |
400 mA
|
Voltage In |
12 ~ 75 V
|
Efficiency @ Conditions |
>91%, 15V in, 10V @ 100 ~ 400 mA
>80%, 50V in, 10V @ 100 ~ 400 mA >77%, 70V in, 10V @ 100 ~ 400 mA |
Voltage Out Range |
- Not Given
|
Features |
Current Limit (Adj. or Fixed)
Over Voltage Protection Shutdown, Enable, Standby Thermal Protection Under Voltage Protection, Brown-Out |
Switching Frequency |
400 kHz
|
Standby Current [Typical] |
100 µA
|
Quiescent Current [Typical] |
500 µA
|
Component Count + Extras |
13 + 0
|
Internal Switch |
Yes
|
Design Author |
Texas Instruments
|
Application / Target Market |
Automotive
|
Standby Current [Maximum] |
200 µA
|
Quiescent Current [Maximum] |
675 µA
|
Main I.C. Base Part |
LM5007
|
Date Created By Author | |
Date Added To Library | 2011-03 |