VideoLibrary
Texas Instrument AMC1301 Amplifier | Digi-Key Daily
AMC1301 from Texas Instrument is a device that is a precision isolation amplifier with an output separated from the input circuitry by an isolation barrier that is highly resistant to magnetic interference.
Video Player is loading.
Current Time 0:00
Duration 0:00
Loaded: 0%
Stream Type LIVE
Remaining Time 0:00
 
1x
  • Chapters
  • descriptions off, selected
  • subtitles off, selected

      Texas Instrument AMC1301 Amplifier | DigiKey Daily

      Texas Instruments' AMC1301 device is a precision isolation amplifier with an output separated from the input circuitry by an isolation barrier that is highly resistant to magnetic interference. The device’s ±250 mV input voltage range is optimized for isolated current sensing using shunts. It offers unique linearity, low power consumption, low AC and DC errors, and low temperature drift . It also has fixed gain of 8.2. The differential input and the high common-mode transient immunity of the AMC1301 device ensure reliable and accurate operation even in high-noise environments. To learn more, visit this product page on digikey.com.

      6/12/2017 9:13:58 PM

      Texas Instrument AMC1301 Amplifier

      图片制造商零件编号描述可供货数量价格查看详情
      IC OPAMP ISOLATION 1 CIRC 8SOICAMC1301DWVRIC OPAMP ISOLATION 1 CIRC 8SOIC16392 - 立即发货
      1 : ¥37.46
      剪切带(CT)
      1000 : ¥21.26
      卷带(TR)
      1 : ¥37.46
      Digi-Reel® 得捷定制卷带
      查看详情
      EVAL BOARD FOR AMC1301AMC1301EVMEVAL BOARD FOR AMC13017 - 立即发货
      1 : ¥486.26
      散装
      查看详情