VideoLibrary
Schaffner Group: Current Compensated chokes
SCHAFFNER Group has added the RB series to its product program of current-compensated chokes. The chokes are available as one- and three-phase designs in horizontal and vertical construction for currents from 16 to 50A.
Video Player is loading.
Current Time 0:00
Duration 0:00
Loaded: 0%
Stream Type LIVE
Remaining Time 0:00
 
1x
  • Chapters
  • descriptions off, selected
  • subtitles off, selected

      Schaffner Group: Current Compensated chokes

      SCHAFFNER Group has added the RB series to its product program of current-compensated chokes. The chokes are available as one- and three-phase designs in horizontal and vertical construction for currents from 16 to 50A. Characteristic of the RB series are the open construction and clear separation of the windings by the use of a new bobbin design. With forced cooling the chokes can operate with up to 80A. The air gaps and leakage paths are designed for working voltages of up to 600Vac /1000Vdc.

      8/26/2013 8:06:48 PM