VideoLibrary
ROHM Semiconductor's BD9G341AEFJ Regulator | Digi-Key Daily
Digi-Key Daily previews ROHM Semiconductor's highly versatile, yet efficient regulator, BD9G341AEFJ Regulator. This regulator provides up to 3 amps, widely varies input of 12-76 volts and output of 1-76 volts, and has a 0 microamp standby current.
Video Player is loading.
Current Time 0:00
Duration 0:00
Loaded: 0%
Stream Type LIVE
Remaining Time 0:00
 
1x
  • Chapters
  • descriptions off, selected
  • subtitles off, selected

      ROHM Semiconductor's BD9G341AEFJ Regulator | DigiKey Daily

      DigiKey Daily previews ROHM Semiconductor's highly versatile, yet efficient regulator, BD9G341AEFJ Regulator. This regulator provides up to 3 amps, widely varies input of 12-76 volts and output of 1-76 volts, and has a 0 microamp standby current. Other features of the BD9G341AEFJ regulator include over and under current protection, over voltage protection, and other safety features. This regulator has the ability to be used in a wide variety of applications. ROHM Semiconductor's BD9G341AEFJ regulator is available at DigiKey: http://www.digikey.com/en/product-highlight/r/rohm-semi/bd9g341-high-voltage-buck-regulator.

      3/29/2023 3:05:31 PM

      ROHM Semiconductors BD9G341AEFJ Regulator DigiKey Daily

      图片制造商零件编号描述可供货数量价格查看详情
      IC REG BUCK ADJ 3A 8HTSOP-JBD9G341AEFJ-E2IC REG BUCK ADJ 3A 8HTSOP-J4901 - 立即发货
      1 : ¥45.90
      剪切带(CT)
      2500 : ¥16.99
      卷带(TR)
      1 : ¥45.90
      Digi-Reel® 得捷定制卷带
      查看详情
      EVAL BOARD FOR BD9G341ABD9G341AEFJ-EVK-101EVAL BOARD FOR BD9G341A5 - 立即发货
      1 : ¥453.52
      查看详情