VideoLibrary
RPX-1.0/RPX-1.5 系列降压开关稳压器 | Datasheet Preview
Recom公司出品的RPX-1.0和RPX-1.5系列降压开关稳压器提供微小的无引线方形扁平(QFN)封装。
Video Player is loading.
Current Time 0:00
Duration 0:00
Loaded: 0%
Stream Type LIVE
Remaining Time 0:00
 
1x
  • Chapters
  • descriptions off, selected
  • subtitles off, selected

      RPX-1.0/RPX-1.5 系列降压开关稳压器 | Datasheet Preview

      这些高度集成的1瓦和1.5瓦直流到直流降压开关稳压器包括一个集成的屏蔽电感器,用于减少电磁干扰的发射。这些模块可接受4至36伏直流电压,输出电压为0.8至30伏直流电压。1瓦的装置提供1安培的电流,而1.5瓦的稳压器提供1.5安培的电流。这些转换器封装在一个微小的3×5×1.6毫米无引线方形扁平(QFN)封装中,采用倒装芯片技术进行热增强。其他特点包括电源良好,软启动,同步功能的能力,短路,过流和热保护。其应用包括物联网、工业和电机控制、医疗和成像设备、自动化测试设备等。

      8/17/2021 3:48:21 PM