VideoLibrary
RACM230-G 系列 AC/DC 转换器 | Datasheet Preview
Recom公司生产的RACM230-G系列的交流到直流转换器是一种230瓦的开放式医疗级转换器解决方案,具有高效率的评级。
Video Player is loading.
Current Time 0:00
Duration 0:00
Loaded: 0%
Stream Type LIVE
Remaining Time 0:00
 
1x
  • Chapters
  • descriptions off, selected
  • subtitles off, selected

      RACM230-G 系列 AC/DC 转换器 | Datasheet Preview

      这种医用级、230瓦的开放式交流-直流转换器具有低待机功耗、高达90%的效率额定值,传导冷却时可支持高达160瓦,传导加强制风冷时可支持高达230瓦。该转换器封装为4英寸乘2英寸,具有通用的交流输入范围,从80至264伏交流电,工作温度范围为零下40摄氏度至零上80摄氏度。 其他特点包括医学认证,具有4千伏交流隔离,并能运行高达5000米。此转换器非常适用于包括恶劣环境的医疗应用、IT和工业应用。

      5/27/2021 4:46:59 PM