VideoLibrary
RACM230G series | Datasheet Preview
The RACM230-G series of AC-to-DC converters, from Recom, is a 230-watt open-frame medical-grade converter solution with a high efficiency rating.
Video Player is loading.
Current Time 0:00
Duration 0:00
Loaded: 0%
Stream Type LIVE
Remaining Time 0:00
 
1x
  • Chapters
  • descriptions off, selected
  • subtitles off, selected

      RACM230G series | Datasheet Preview

      This medical-grade, 230-watt open-frame AC-to-DC converter features low standby power consumption, an efficiency rating of up to 90%, and can support up to 160 watts with conduction cooling and up to 230 watts with conduction plus forced air cooling. Offered in a 4-inch by 2-inch footprint, this converter has a universal AC input range, from 80 to 264 volts-AC, and has an operating temperature range of minus 40 degrees Celsius up to 80 degrees Celsius. Other features include being medically certified, having 4 kilovolts-AC of isolation, and capable of operating up to 5,000 meters. This converter is well suited for medical applications including harsh environments, IT, and industrial applications.

      12/17/2020 2:09:14 PM