Panasonic MINAS A6 Series | DigiKey Daily
Panasonic presents their MINAS A6 series of servo motors and drives. This series assures stable operation by suppressing effects of load to a minimum using adaptive load control. The servo motors are small, light, powerful and speedy. Their high-speed and high-torque features allow their application area to be greatly expanded. And their enhanced position detecting resolution enables smoother and more precise positioning. The servo drives are faster, smarter, and easier to use. Their proprietary algorithms and upgraded CPUs allow for further high-speed response. High-precision positioning is achieved by eliminating micro vibrations and machine oscillation. Other features include a new two-degree-of-freedom control system, Modbus support, wireless connection support, and more. Applications include LCD manufacturing equipment, semiconductor production equipment, automated machinery, and others.
Part List
图片 | 制造商零件编号 | 描述 | 可供货数量 | 查看详情 | |
---|---|---|---|---|---|
![]() | ![]() | MADLT05SF | SERVO DRIVE A6 RS485 6A 200V W/ | 7 - 立即发货 | 查看详情 |
![]() | ![]() | MADLT01SF | SERVO DRIVE A6 RS485 6A 100V W/ | 3 - 立即发货 | 查看详情 |
![]() | ![]() | MADLT11SF | SERVO DRIVE A6 RS485 8A 100V W/ | 1 - 立即发货 | 查看详情 |
![]() | ![]() | MBDLT25SF | SERVO DRIVE A6 RS485 12A 200V W/ | 7 - 立即发货 | 查看详情 |
![]() | ![]() | MBDLT21SF | SERVO DRIVE A6 RS485 12A 100V W/ | 0 - 立即发货 | 查看详情 |
![]() | ![]() | MCDLT35SF | SERVO DRIVE A6 RS485 22A 200V W/ | 4 - 立即发货 | 查看详情 |
![]() | ![]() | MCDLT31SF | SERVO DRIVE A6 RS485 22A 100V W/ | 4 - 立即发货 | 查看详情 |
![]() | ![]() | MDDLT45SF | SERVO DRIVE A6 RS485 24A 200V W/ | 7 - 立即发货 | 查看详情 |
![]() | ![]() | MDDLT55SF | SERVO DRIVE A6 RS485 40A 200V W/ | 1 - 立即发货 | 查看详情 |
![]() | ![]() | MADLN05SG | SERVO DRIVE A6 RS485 6A 200V W/O | 2 - 立即发货 | 查看详情 |
![]() | ![]() | MADLN15SG | SERVO DRIVE A6 RS485 8A 200V W/O | 1 - 立即发货 | 查看详情 |
![]() | ![]() | MBDLN25SG | SERVO DRIVE A6 RS485 12A 200V W/ | 1 - 立即发货 | 查看详情 |
![]() | ![]() | MBDLN21SG | SERVO DRIVE A6 RS485 12A 100V W/ | 0 - 立即发货 | 查看详情 |
![]() | ![]() | MCDLN35SG | SERVO DRIVE A6 RS485 22A 200V W/ | 1 - 立即发货 | 查看详情 |
![]() | ![]() | MCDLN31SG | SERVO DRIVE A6 RS485 22A 100V W/ | 4 - 立即发货 | 查看详情 |
![]() | ![]() | MDDLN45SG | SERVO DRIVE A6 RS485 24A 100V W/ | 1 - 立即发货 | 查看详情 |
![]() | ![]() | MDDLN55SG | SERVO DRIVE A6 RS485 40A 200V W/ | 2 - 立即发货 | 查看详情 |
![]() | ![]() | MADLN01SE | SERVO DRIVE A6N 100V 50W | 1 - 立即发货 | 查看详情 |
![]() | ![]() | MADLN05SE | SERVO DRIVE A6N 200V 50W | 1 - 立即发货 | 查看详情 |