VideoLibrary
NKK M series toggle switches| Digi-Key Daily
NKK's M series toggle switches provides a complete package with the boot actually built into the construction of the switch.
Video Player is loading.
Current Time 0:00
Duration 0:00
Loaded: 0%
Stream Type LIVE
Remaining Time 0:00
 
1x
  • Chapters
  • descriptions off, selected
  • subtitles off, selected

      NKK M series toggle switches| DigiKey Daily

      NKK introduces its dual seal waterproof M series toggle switches. The all-in-one toggle has a waterproof boot built into the construction of the switch and a sturdy nitrile butadiene O-ring on the inside for increased reliability and dust tight protection. The polished, chrome-plated actuator provides smooth, sturdy, tactile actuation. It is IP67 rated of IEC60529 Standards to protect against an immersion of 15 cm up to 1 m. With a mechanical life of 50,000 operations minimum, these switches are suitable for construction machinery, transportation equipment, food service, and medical applications. To learn more, visit this product page on digikey.com.

      4/25/2017 8:09:42 PM

      Part List

      图片制造商零件编号描述安装类型可供货数量价格查看详情
      SWITCH TOGGLE SPDT 0.4VA 28VM2018WBG01SWITCH TOGGLE SPDT 0.4VA 28V面板安装0 - 立即发货See Page for Pricing查看详情
      SWITCH TOGGLE DPDT 0.4VA 28VM2022WBG01SWITCH TOGGLE DPDT 0.4VA 28V面板安装0 - 立即发货
      1 : ¥166.30
      托盘
      查看详情