VideoLibrary
Atmel SAM E70 Xplained Evaluation Kit | Digi-Key Daily
Atmel's SAM E70 Xplained evaluation kit is based on the 32-bit ARM Cortex, has an embedded debugger, and has enough power for most embedded applications.
Video Player is loading.
Current Time 0:00
Duration 0:00
Loaded: 0%
Stream Type LIVE
Remaining Time 0:00
 
1x
  • Chapters
  • descriptions off, selected
  • subtitles off, selected

      Atmel SAM E70 Xplained Evaluation Kit | DigiKey Daily

      Atmel has a development board for their high performance ARM Cortex-M7 microcontrollers, the SAM E70 Xplained Evaluation kit. Based on the 300 megahertz M7 core with two megabytes of embedded flash and dual 16 kilobytes of cache memory, there is enough power for practically any embedded application. The evaluation board includes broken out connectivity options for ethernet cables, high speed USB, and SD cards, making it easy to utilize the most common communication protocols. An embedded debugger is available for quick and easy debugging of any potential design faults and if additional features are necessary, there are two Atmel XPRO extension headers.

      6/17/2016 1:29:07 PM

      Atmel SAM E70 Xplained Evaluation Kit | DigiKey Daily

      图片制造商零件编号描述可供货数量价格查看详情
      XPLAINED ATSAME70 EVAL BRDATSAME70-XPLDXPLAINED ATSAME70 EVAL BRD0 - 立即发货
      4 : ¥325.01
      查看详情