VideoLibrary
Video Player is loading.
Current Time 0:00
Duration 0:00
Loaded: 0%
Stream Type LIVE
Remaining Time 0:00
 
1x
  • Chapters
  • descriptions off, selected
  • subtitles off, selected

      LTC6090 -140V CMOS Op Amp with Rail-to-Rail Output & pA Inputs

      Unlike other CMOS amplifiers whose fine transistor geometries limit power supply operation to 5V, the LTC6090 is built on proprietary 0.6 micron BiCMOS process, and can operate on supplies up to ±70V. Its CMOS inputs provide the ultimate in high voltage, high input impedance sensing. Its input common mode rejection ratio is typically much greater than 140dB. And the op amp can hold its own in the precision and small signal regime, and also features voltage offsets typically under 500μV, and voltage offset drifts under 3μV/°C. With a broadband noise of 140μVrms over a 10MHz bandwidth, a dynamic range exceeding 110dB is possible.

      6/30/2014 3:32:05 PM

      140 V CMOS Op Amp with Rail-to-Rail Output and pA Inputs

      图片制造商零件编号描述可供货数量价格查看详情
      IC OPAMP GP 1 CIRCUIT 16TSSOPLTC6090CFE#PBFIC OPAMP GP 1 CIRCUIT 16TSSOP82 - 立即发货
      1 : ¥97.01
      管件
      查看详情
      IC OPAMP GP 1 CIRCUIT 16TSSOPLTC6090CFE-5#TRPBFIC OPAMP GP 1 CIRCUIT 16TSSOP0 - 立即发货
      2500 : ¥46.93
      卷带(TR)
      查看详情
      IC OPAMP GP 1 CIRCUIT 8SOICLTC6090CS8E-5#TRPBFIC OPAMP GP 1 CIRCUIT 8SOIC0 - 立即发货
      2500 : ¥42.59
      卷带(TR)
      查看详情
      IC OPAMP GP 1 CIRCUIT 16TSSOPLTC6090HFE#TRPBFIC OPAMP GP 1 CIRCUIT 16TSSOP0 - 立即发货
      2500 : ¥57.17
      卷带(TR)
      查看详情
      IC OPAMP GP 1 CIRCUIT 16TSSOPLTC6090HFE-5#TRPBFIC OPAMP GP 1 CIRCUIT 16TSSOP0 - 立即发货
      2500 : ¥57.17
      卷带(TR)
      查看详情
      IC OPAMP GP 1 CIRCUIT 8SOICLTC6090HS8E-5#TRPBFIC OPAMP GP 1 CIRCUIT 8SOIC0 - 立即发货
      2500 : ¥53.03
      卷带(TR)
      查看详情
      IC OPAMP GP 1 CIRCUIT 16TSSOPLTC6090IFE#TRPBFIC OPAMP GP 1 CIRCUIT 16TSSOP0 - 立即发货
      2500 : ¥52.31
      卷带(TR)
      查看详情
      IC OPAMP GP 1 CIRCUIT 16TSSOPLTC6090IFE-5#TRPBFIC OPAMP GP 1 CIRCUIT 16TSSOP0 - 立即发货
      2500 : ¥52.31
      卷带(TR)
      查看详情