VideoLibrary
Khadas KTONE Tone Board | Digi-Key Daily
The Khadas tone board is an amazing external USB hi-fidelity sound card that offers excellent performance and compatibility which will take customers' listening experiences to a whole new level.
Video Player is loading.
Current Time 0:00
Duration 0:00
Loaded: 0%
Stream Type LIVE
Remaining Time 0:00
 
1x
  • Chapters
  • descriptions off, selected
  • subtitles off, selected

      Khadas KTONE Tone Board | DigiKey Daily

      Khadas presents their KTONE tone board, which is a high-resolution USB DAC offering excellent performance and compatibility, and is designed specifically for music enthusiasts. This powerful DAC was made by integrating the advanced XMOS multi-core RISC microcontroller and ESS 32-bit stereo mobile audio DAC, all into a tiny PCB. To achieve the best noise reduction, three independent high-performance operational amplifiers and four ultra-low phase jitter oscillators are included. Furthermore, each power supply path is powered by an independent, ultra-low-noise power supply. Other features include high-quality RCA output connections for delivering audio with tiny, clear, powerful, and rich sound details, and flexible I/O for supporting do-it-yourself maker development. This tone board is OS compatible with Linux, Windows, Mac OS, Android, and others.

      6/21/2019 1:39:43 PM

      Part List

      图片制造商零件编号描述可供货数量价格查看详情
      KHADAS VIMS TONE BOARDKTONE-V-001KHADAS VIMS TONE BOARD0 - 立即发货See Page for Pricing查看详情
      KHADAS GENERIC TONE BOARDKTONE-G-001KHADAS GENERIC TONE BOARD4 - 立即发货
      1 : ¥818.70
      查看详情
      CABLE USB TYPE C FOR VIM 3.28'K-TYPE-001CABLE USB TYPE C FOR VIM 3.28'0 - 立即发货
      30 : ¥22.22
      散装
      查看详情
      RCA TO 3.5MM HEADPHONE CONVRCA-T-001RCA TO 3.5MM HEADPHONE CONV0 - 立即发货See Page for Pricing查看详情