VideoLibrary
Video Player is loading.
Current Time 0:00
Duration 0:00
Loaded: 0%
Stream Type LIVE
Remaining Time 0:00
 
1x
  • Chapters
  • descriptions off, selected
  • subtitles off, selected

      Infineon DPS310 Digital Barometric Pressure Sensors | DigiKey Daily

      Infineon Technologies' DPS310 is a miniaturized digital barometric air pressure sensor capable of measuring both pressure and temperature with high accuracy. It has an ultra-high resolution of ±0.005 hPa, relative accuracy ±0.06 hPa, and an operation range from 300 hPa to 1200 hPa. Its integrated FIFO stores up to 32 measurements. The average current consumption for pressure measurement is 1.7 μA, and supply voltage ranges from 1.2 V to 3.6 V. Sensor measurements and calibration coefficients are available through the serial I2C or SPI interface. The 8-pin LGA package and three operating modes makes the DPS310 ideal for portable devices.

      2/1/2017 9:54:44 PM

      Infineon DPS310 Digital Barometric Pressure Sensors | DigiKey Daily

      图片制造商零件编号描述可供货数量价格查看详情
      SENSOR 17.4PSIA 24BIT 8VLGADPS310XTSA1SENSOR 17.4PSIA 24BIT 8VLGA12264 - 立即发货See Page for Pricing查看详情