VideoLibrary
1320 High Resolution DC Power Supply
The 1320 can provide continual output power of 200 VA through its 3 output supplies. It features constant current or constant voltage modes with automatic crossover.
Video Player is loading.
Current Time 0:00
Duration 0:00
Loaded: 0%
Stream Type LIVE
Remaining Time 0:00
 
1x
  • Chapters
  • descriptions off, selected
  • subtitles off, selected

      1320 High Resolution DC Power Supply

      The 1320 can provide continual output power of 200 VA through its 3 output supplies. It features constant current or constant voltage modes with automatic crossover. With resolutions of 10 mV and 1 mA respectively, you can rely on the superior performance of the 1320. There is protection against over voltage and current producing a safe and reliable instrument.

      3/23/2016 1:00:16 PM
      Parts are not available