VideoLibrary
Analog Devices AD7768/AD7768-4 | Digi-Key Daily
Analog Devices offers a series of 24-bit simultaneous sampling sigma-delta A/D converters for wide-bandwidth, high-density instrumentation, energy and healthcare equipment.
Video Player is loading.
Current Time 0:00
Duration 0:00
Loaded: 0%
Stream Type LIVE
Remaining Time 0:00
 
1x
  • Chapters
  • descriptions off, selected
  • subtitles off, selected

      Analog Devices AD7768/AD7768-4 | DigiKey Daily

      Analog Devices offers their AD7768 series of 24-bit, sigma-delta, simultaneous sampling, analog-to-digital converters. This series includes a power-scalable modulator and digital filter on each channel to enable the synchronized, precise measurement of both AC and DC signals in instrumentation applications. The 8-channel version, the AD7768, and the 4-channel version, the AD7768-4, both have a 6dB dynamic range advantage over the nearest competing products. Furthermore, these converters deliver the industry’s best, integral non-linearity performance across the widest available bandwidth, as well as achieving 10-times better offset, a 30-times reduction in gain error, and a 2-times improvement in gain drift. These converters are ideal for data acquisition systems, instrumentation and industrial control loops, audio test and measurement, and 3-phase power quality analysis.

      11/21/2018 2:59:10 PM
      Parts are not available