3M Round Conductor Flat Cable 3365 Series | DigiKey Daily
3M's round conductor flat cable 3365 series features 28 AWG wire on .050 inch wire spacing and permits mass termination to a broad line of IDC connectors. This cable provides seven conductor stranded wires with a polyvinyl chloride insulation jacket. Stranded wire provides flexibility and extended product life. This round conductor flat cable is zippable for branching or discrete termination. It has a voltage rating of 300 V in USA and Canada and a temperature rating of -20°C to +105°C . The 3365 series flat cable is available specifically from DigiKey in various cuts, conductors, and lengths with stock on the shelf as part of our value added program.