WECO Electrical Connectors
产品类别

SMarTconn - Unique Patented Technology (SMD/THR) for PCB
SMarTconn interconnection solutions bring more power to the board and ensure optimal contact to the PCB. Currents from 8 A to 17.5 A.

Plug In Screwless Connector Systems for PCB
Interconnect solutions that provide strong mechanical retention to ensure reliability. Available in 3.5 mm, 5 mm and 5.08 mm pitch.

Terminal Strips for Industrial and Electrical Applications
300 series for panel building is available in 8 to 22 mm pitch capable of handling currents up to 125 A. Screw, tab and screwless solutions available.

Ceramic Terminal Blocks for Harsh and Demanding Environments
Made from engineered ceramics used in niche markets that require resistance to higher temperatures and caustic environments.
我们的产品
最新产品
特色产品

307/3070/308 系列接片连接器和 982 系列隔离条
WECO 的 307/3070/308 系列接片连接器和 982 系列隔离条非常适合工业电源和信号分配器等应用。

327 系列端子排
WECO 的 327 系列提供标签定制服务,并可根据所需极数进行切割,因此适用于多种应用。
关于 WECO Electrical Connectors
WECO Electrical Connectors is an engineering-based company specialized in developing, manufacturing, and optimizing electrical connection solutions for energy, industrial, electrical, and electronic markets. We have multiple locations globally and our headquarters in Canada. We always strive to get it right the first time through continuous process improvement and fostering business relationships with customers. Our manufacturing production delivers components with superior reliability, reduced footprint requirements, and compact designs resulting in reduced lead times and greater efficiency.