Tycon Systems, Inc.

EZ-Bridge® Wireless Bridge Systems
Tycon offers Plug-and-Play 100 Mbps, 2.4 GHz or 5 GHz models that comply with 802.11a/g/n standards and a range up to 3 miles.

RemotePro® Off-Grid Power Systems
Tycon Systems' off-grid remote power solutions are turnkey solar systems that provide up to 200 W of continuous power. Free design assistance is available.

UPSPro® Backup Power Systems
Tycon Systems' uninterruptible battery backup systems provide power when grid power is not available for extended periods.
我们的产品
最新产品

TP-SWxGBT-AT-PSV-U 8 端口和 16 端口 PoE 交换机
Tycon Systems 的 TP-SW8GBT-AT-PSV-U 和 TP-SW16GBT-AT-PSV-U 为在具有挑战性的环境中对网络设备进行供电和管理提供了强大的解决方案。

TPDIN-SC48-20 MPPT 太阳能控制器
Tycon Systems 的 TPDIN-SC48-20 是一款可通过网络管理的 MPPT 太阳能控制器,内置 7 端口千兆无源 PoE 交换机。

TP-POE 系列 – PoE 电源
Tycon Power 的 TP-POE 以太网供电电源是优质的中跨电源,即使在最恶劣的条件下也能保持多年的可靠运行。
Tools and Support

RemotePro® and UPSPro® System Design Calculators
Tycon Systems' provides calculators to help customers choose the right system for their needs based on power requirements and available peak sun hours in their area.
了解详情FAQs and Knowledgebase
For any questions or help about Tycon Systems' products, check out their Frequently Asked Questions and Knowledgebase articles.
了解详情
关于 Tycon Systems, Inc.
Tycon Systems is a manufacturer of outdoor remote power and UPS systems and accessories including power-over-Ethernet (PoE) networking products. They also offer point-to-point wireless bridge systems under the brand name EZ-Bridge®. Tycon Systems has been in business for over 12 years and values their customer relationships by striving to exceed expectations in all areas of customer engagement.