• Preferred Supplier

RF Industries

Image of RF Industries' Adapter Kit for 7/16 to N

6-Piece Adapter Kit, 7-16 DIN and N-Type Interfaces, Silver-Plated Contact, Low PIM & VSWR

The RFA-4013 adapter kit offers a convenient means to bridge type N devices to 7-16 DIN interfaces on the test-bench & in the field. This foam lined, zippered kit contains 6 adapters.

Image of RF Industries' TNC Right Angle Connector

TNC Connector Plug, Male Pin 50 Ω Free-Hanging (In-Line), Right-Angle Crimp Termination

The RFT-1218 TNC male, right angle connector can be used with RG-58, LMR-195, and equivalent cables. It has a nickel finish, gold center contact plating, & PTFE dielectric.

我们的产品

最新产品

RFW-12602 N-Male to N-Male Cable Assemblies

RF Industries’ RFW-12602 cable assemblies include 50 ohm coax jumpers that are factory-terminated with N-type male connectors on both sides.

查看全部

关于 RF Industries

RF Industries designs and manufactures a broad range of interconnect products across diversified, growing markets including wireless/wireline telecom, data communications, and industrial. Their products include RF connectors, coaxial cables, data cables, wire harnesses, fiber optic cables, custom cabling, energy-efficient cooling systems, and integrated small cell enclosures.

Our high-touch customer approach allows us to be responsive, accessible and hands-on when needed, every step of the way. Unlike large organizations, you will always be our number one priority.