• Preferred Supplier

Pelonis Technologies

Image of Pelonis Technologies' Air-G Series Micro Fans with Axial Air-GAP Cooling Technology

Air-G Series Micro Fans with Axial Air-GAP Cooling Technology

Small, lightweight, and energy efficient micro fans in sizes from 13mm to 30mm with IP58 dust and moisture protection.

Image of Pelonis Technologies' Air-G Series Micro Blowers with Axial Air-GAP Cooling Technology

Air-G Series Micro Blowers with Axial Air-GAP Cooling Technology

Small, lightweight, and energy efficient micro blowers in sizes from 15mm to 45mm with IP58 dust and moisture protection.

Tools and Support

Image of Pelonis Technologies' AGA135 Air-G Micro Fan (13x13x5mm)

AGA135 Air-G Micro Fan (13x13x5mm)

PTI's Air-G Micro Fan includes 0.16 CFM (0.005 m3/min) with IP58 dust and moisture protection with Locked Rotor, Auto Restart, and Polarity Protection. Operating temperature -10°C to +60°C and life 20K hours. CE and RoHS.
了解详情

关于 Pelonis Technologies

Pelonis Technologies (PTI) is an innovator of heating, cooling, and motion control products for commercial and industrial applications including medical, automotive, electronics, aerospace, telecommunications, as well as others. Flexible manufacturing and value-added services enable them to respond quickly to industry needs with ready solutions or custom designs. Continuous improvement and innovation in product design and development drive Pelonis to be a leader in its field and a preferred partner among its customers.