Pasternack
产品类别

RF Adapters
Quality RF adapters in a variety of interface types including SMA, TNC, Type-N and BNC.

RF Cable Assemblies
Highly reliable RF coaxial cable assemblies including low loss with multiple connector options.

RF Connectors
Pasternack provides high quality connectors including SMA, Type-N, TNC, BNC, 7/16 DIN and more.

Antennas
Wide range of directional and omni-directional antennas to address a myriad of wireless applications.

RF Active Switches - Many RoHS and REACH Compliant
PIN diode switches, electromechanical relay switches, and high isolation switches.
我们的产品
最新产品

PE9338 SHV Plug to SHV Jack Right-Angle Adapter
Pasternack PE9338 SHV plug to SHV jack right-angle RF adapters ensure reliability and high performance in coaxial connections for SHV applications.

PE91547 3.5 mm 母头转 2.4 mm 母头适配器
Pasternack 的 PE91547 3.5 mm 适配器采用紧凑而坚固的同轴设计,可确保平滑信号分布,同时最大限度减少插损。

PE51RD1018 全向橡皮鸭天线
Pasternack 的 PE51RD1018 天线具有倾斜和旋转 RP-SMA 公头连接器,能以垂直、直角或介于两者之间的任何角度使用。

PE9067 隔离地穿板安装适配器
Pasternack 的 PE9057 适配器可实现产品外壳以及各种其他机架安装和面板安装应用的外部连接。
查看全部
Tools and Support

5G Solutions from Pasternack
Pasternack has your 5G RF component requirements covered with the industry’s broadest selection of RF actives, passives, interconnects and antennas for the next generation 5G bands.
了解详情Mission Critical Applications - Reliability You Can Count On
High-Reliability, quality components and cable assemblies designed for applications used in military, avionics, transportation, utilities, energy, telecommunication and more.
了解详情
关于 Pasternack
Since 1972, Pasternack has offered an extensive line of passive and active RF, microwave, and millimeter wave components to address a wide range of communications applications. Engineers and systems designers have come to rely on Pasternack’s product quality, breadth of product options and same-day shipping. Pasternack’s main product lines include RF amplifiers, RF switches, waveguide components, oscillators, mixers, Isolators, phase shifters, cables assemblies, connectors, adapters, and antennas.