• Preferred Supplier

P-DUKE Technology

Image of P-DUKE's DC/DC Converters - Off Board

DC/DC Converters - Off Board

15W to 300W, with chassis mount and din-rail type.

Image of P-DUKE's DC/DC Converters - Board Mount

DC/DC Converters - Board Mount

1W to 300W, low profile, and high power density, for industry, medical and railway applications.

Image of P-DUKE's AC/DC Power Supplies - Off Board

AC/DC Power Supplies - Off Board

15W to 450W, with excellent heat dissipation, performance and various packages.

Image of P-DUKE's AC/DC Power Supplies - Board Mount

AC/DC Power Supplies - Board Mount

15W to 65W, with excellent heat dissipation, performance.

我们的产品

特色产品

WAD150-24S12W

DC/DC CONVERTER 12V 150W

LCD30-24S05W

DC DC CONVERTER 5V 30W

HAE75-110S48W

DC DC CONVERTER 48V 77W

RED60-24S15W

DC DC CONVERTER 15V 60W

Tools and Support

Image of P-DUKE's MPM15, MPM20, MPD30 Reinforced Insulation DC/DC Converter

MPM15, MPM20, MPD30 Reinforced Insulation DC/DC Converter

Designed for medical applications, approved by medical safety EN60601-1, up to 5,000 Vac isolation voltage with a very high level of insulation, 2xMOPP, 8mm clearance, and creepage.
了解详情

关于 P-DUKE Technology

P-DUKE Technology is a Taiwan-based company founded in 1992. We are a leading manufacturer and supplier who specializes in developing high-performance power conversion products. P-DUKE offers a wide range of DC/DC converters, AC/DC power supplies, and our technical research & development team provides professional support for custom power solutions. We focus primarily on demanding applications such as industrial, railway, and medical, where adherence to strict quality and application standards is essential. P-DUKE established a reputation in Europe, America, and Asia as a dependable partner.

Additional Content

SOCIAL MEDIA