• Preferred Supplier

Greenconn Technology

Image of Greenconn's X, Y, Z Axes Floating Board-to-Board Connectors

X, Y, Z Axes Floating Board-to-Board Connectors

These products can absorb alignment errors at the contact points which shift in respect to the connector’s movement, achieving a flexible range of motion in 3 axes.

Image of Greenconn's Wide Range of Male and Female Headers

Wide Range of Male and Female Headers

Greenconn offers male and female headers in single, double and multiple rows to suit different forms, pitches, heights and mounting orientations.

Image of Greenconn's 4 Gbps High-Speed BTB/WTB Connectors

4Gbps High-Speed BTB/WTB Connectors

The 1.27mm high-speed BTB/WTB connectors are designed with double-contact spring terminals, which are resistant to shock and vibration up to 2000Hz.

我们的产品

特色产品

GBEC208-0679B001C1AF

PITCH 1.27MM CONNETOR SMC Q TYPE

CWFB201-2001A001K2SC

2.00MM PITCH CONNECTOR

GBEC208-3479B001C1AF

PITCH 1.27MM CONNETOR SMC Q TYPE

CSCC211-0402A001C1AH

1.00MM FEMALE HEADER DUAL ROWS S

Tools and Support

精选视频

Automotive PCB Connectors
Automotive PCB Connectors
High-Speed Connectors
High-Speed Connectors
Floating Board-to-Board Connectors
Floating Board-to-Board Connectors
查看全部

关于 Greenconn Technology

Established in 1998, Greenconn is one of the world’s leading manufacturers of connectivity solutions. With years of connector designing, manufacturing, and marketing experience, the company helps to connect innovative technologies in the industrial, automotive, telecommunication, medical, consumer industries, as well as other segments. From designing and developing new products to manufacturing automation and quality control, Greenconn strictly adheres to international standards, serving customers with high-quality connectors and reliable solutions.

Additional Content