Geyer Electronic America, Inc.
产品类别

KX-327NHT 32.768KHz Watch Crystal (3.2mm x 1.5mm x 0.8mm)
32.768KHz, 12.5pf, ±20ppm, -40°C+85°C, MCU clock calendar.

KX-7 MHz Crystal (3.2mm x 2.5mm x 0.8mm)
8MHz-66MHz, ±10ppm, -40°C+85°C, +125°C, 7pf-20pf, applications PLL, BLE, MCU.

Quartz Frequency Control Products
50 years strong. 20 year EOL all products. No tariffs. RF/IoT/Security/Networking/Telecom/Automotive/Industrial/Medical apps.
我们的产品
最新产品
特色产品

KX-2 系列石英晶体
Geyer Electronic America KX-2 系列石英晶体具有超微型尺寸,非常适合助听器、耳塞和无线应用。

KX-9B 系列石英晶体
Geyer 的 KX-9B 石英精密频率控制器件可用于任何包含 MCU、MPU、FPGA 或 ASIC 的应用,以支持时钟树的信号调节。

HCMOS/CMOS/LVCMOS 陶瓷 SMD 4 焊盘时钟振荡器
Geyer Electronic America 的 HCMOS/CMOS/LVCMOS 振荡器专为包含 MCU、MPU、FPGA 或 ASIC 的应用而设计,以支持时钟树的信号调节。

KX-327ST 系列石英表晶体
Geyer 的 KX-327ST 系列 32.768 kHz 8.2 mm x 3.8 mm x 2.5 mm SMD 4 焊盘封装石英手表晶体可用于任何需要 RTC 参考的应用。
查看全部
Tools and Support

Geyer Quality Management System
ISO9001:2015, AEC-Q200/IATF16949/PPAP, Class III Life Supporting Medical, Certified/Insured/Qualified Critical Care out of body, and Implantable Medical.
KX-327RT 32.768KHz Aging Data
Outstanding aging performance based on 15 years accelerated aging data analysis by Geyer Engineering.
了解详情关于 Geyer Electronic America, Inc.
Geyer Electronic America is a reliable, leading manufacturer of frequency control products, oscillators and ceramic resonators. They guarantee the highest quality, creativity and safety of their innovative solutions. Geyer prides themselves on working closely with their customers to ensure they are delivering exactly what the customer wants.
更多内容
RESOURCES
WHITE PAPERS
- Assessing Technical Limits Correctly
- Comparison of a Crystal Oscillator to a MEMS Oscillator
- Crystal or Oscillator - Which One and How to Apply?
- GEYER Y-Design App
- Is The Size Alone Decisive?
- Setting the Pace with TXCOs
- Short Tutorial on Quartz Crystals and Oscillators
- Watch (Clock) Crystals/Tuning Fork Crystals
NEWS
- Geyer KX-2 Series Super Ultra Miniature Ceramic SMD 4 Pad Crystal
- Geyer KX-7 Series Material Composition Declaration
- Ceramic Resonators with Enlarged Temperature Range for Special Application
- Electronica 2024
- Industry Best Product Offering
- Geyer KXO-77 Low Power Oscillator
- Geyer KXO-V93T 32.768kHz Oscillator
- Geyer KXO-88 TCXO
- View All News