• Preferred Supplier

EDAC Inc.

Image of EDAC Established 1966

EDAC 互连解决方案

EDAC 成立于 1966 年,经过不断地拓展产品类型,将其产品线打造成为全球最广泛的互连解决方案之一。联系我们…体验与众不同

Image of CardEdge+ Card Edge Connectors

CardEdge+ 卡缘连接器

EDAC 的 CardEdge+ 卡边缘连接器专为在许多要求精确度的应用中运行而设计,包括但不限于能源、交通控制和医疗设备。

Image of EDAC Custom Connector Solutions

定制连接器:半定制或全定制功能

如果标准 EDAC 连接器不能满足现有应用要求,则可以对标准版本进行修改,几乎无需额外成本或全定制,从而为您的设计提供更多连接器选项。

我们的产品

最新产品

14L 线对板 0.156” (3.96 mm) 间距连接器

EDAC 的 14L 线对板 0.156 英寸(3.96 毫米)间距连接器具有可靠的性能,可确保稳定的电流流动。

POGO+ 磁性弹簧连接器

EDAC 的 POGO+ 磁性弹簧连接器非常适合需要频繁连接和断开的应用。

机架和面板连接器

EDAC 的背板连接器提供超高连续性、抗冲击和抗振动连接,以及可 90 度配接的无极性触点。

CARDEDGE+ 卡缘连接器

EDAC 的 CARDEDGE+ 卡缘连接器提供 2 至 188 个位置,具有多种端接样式、安装选项和方向。

查看全部

Tools and Support

精选视频

EDAC Magnetic Spring Loaded Pogo Pin Connectors and Cable Assemblies
EDAC Magnetic Spring Loaded Pogo Pin Connectors and Cable Assemblies
EDAC Magnetic Spring-Loaded Pogo Pin Connectors How to Video
EDAC Magnetic Spring-Loaded Pogo Pin Connectors How to Video
Let EDAC Magnetic Jacks with POE power your world!
Let EDAC Magnetic Jacks with POE power your world!
140 Series In-Line Connectors | Wire to Board | 2.00mm Pitch
140 Series In-Line Connectors | Wire to Board | 2.00mm Pitch
查看全部

近期 PTM

Image of EDAC Card Edge Connectors
10 minutes
Card Edge Connectors
This presentation will provide an introduction to Card Edge Connectors from EDAC and cover features and applications.
waterproof USB
10 minutes
Waterproof D-Sub USB HDMI
Highlighting each of the Waterproof Series EDAC has to offer along with features, benefits, and applications.
Magnetic Jack
5 minutes
Magnetic Jack
Magnetic Jack, a combination of a Network Magnetics and RJ45 connector, features integrated magnetics, LED options, various flash options, and RoHS compliance.
Waterproof Connectors
5 minutes
Waterproof Connectors
EDAC’s waterproof wire-to-wire and wire-to-board family is designed for both extreme moisture and non-submersion applications.
USB 3.0 Series
5 minutes
USB 3.0 Series
USB 3.0 offers faster data transfer speeds, up to 5 Gbps signaling rate, a 10x performance increase, but remains backwards compatible with USB 2.0.
查看全部

关于 EDAC Inc.

创立于 1966 年的 EDAC 很快就成为卡边缘、机架和面板应用连接器的全球领先供应商。从那时起,他们不断地拓展产品类型,将其产品线打造成为世界上范围最广的互连解决方案之一。公司产品包括 D-Sub、RJ45、USB、HDMI、直插式插头和插座、针座、磁性弹簧针和防水连接器。此外,他们还提供电缆组件和定制解决方案。他们通过不断地创新,在勇于挑战现状的同时为客户创造了新机会。这种信念得到了整个公司的响应,从而能向全球提供卓越优质服务。