• Preferred Supplier

Curtis Industries

我们的产品

最新产品

标准外置 ITE 和工业电源

Curtis Industries 的 Tri-Mag 6 W 至 48 W 壁插 ITE 和工业电源符合 60950-1 第 2 版标准。

F3099 Series - Medical RFI Filters

Curtis Industries' F3099 series are designed to meet UL544 and IEC601 specifications for both patient care and on-patient categories.

F1199 Series RFI Filters

The F1199 series from Curtis Industries provides a low-leakage solution to common mode EMI/RFI compliance and is designed for general purpose applications where low-leakage current is needed.

F1150 Series RFI Filters

The F1150 series RFI Filters from Curtis Industries are designed to help control conducted common mode emissions and reduce susceptibility to electromagnetic interference.

查看全部

精选视频

Curtis Industries - Converting NIS Routers from AC to DC (part 3 of 3)
Curtis Industries - Converting NIS Routers from AC to DC (part 3 of 3)
Curtis Industries - Converting NIS Routers from AC to DC (part 2 of 3)
Curtis Industries - Converting NIS Routers from AC to DC (part 2 of 3)
Curtis Industries - Converting NIS Routers from AC to DC (part 1 of 3)
Curtis Industries - Converting NIS Routers from AC to DC (part 1 of 3)
Steven Powers Curtis Industries
Steven Powers Curtis Industries
查看全部

近期 PTM

EMI/RFI Regulations
5 minutes
EMI/RFI Regulations
Electromagnetic interference (EMI) and radio frequency interference (RFI) testing including how testing occurs and what needs to be tested.
EMI/RFI Testing
5 minutes
EMI/RFI Testing
Electromagnetic interference (EMI) and radio frequency interference (RFI) testing for environment and performance.
EMI/RFI Basics
5 minutes
EMI/RFI Basics
Learn the basics about electromagnetic interference including the types, applications, and controlling EMI/RFI.
查看全部

关于 Curtis Industries

- Curtis Industries/Tri-Mag 是一家生产端子块、EMI 滤波器、电源和 DC-DC 转换器的质量驱动型制造商。端子块包括绝缘片式和欧洲款式设计,能满足面板和 PCB 应用的要求。EMI/RFI 滤波器设计包括各种配置,用于减少单相、三相和 DC 电源线路上的噪声。Curtis Industries/Tri-Mag 的 Filter Networks Division(滤波器网络部门)提供军规 EMI 滤波器产品。凭借其有才华、有创新精神的工程师资源,公司可针对模具、滤波器或电源提供改装和定制解决方案。