• Preferred Supplier

Crystal IS

Image of Crystal IS' klaran

Klaran UVC LEDs for Disinfection

Klaran UVC LEDs provide ultraviolet (UV) light in the ideal germicidal wavelength range from 260 nm – 270 nm to ensure consistent, reliable inactivation of viruses and bacteria.

Image of Crystal IS' optan-bl

Optan Ball Lens for Sensing

Optan LEDs are designed for optical sensing in absorption and fluorescence spectroscopy to provide stable, reliable measurements.

我们的产品

特色产品 最新产品

OP235-02N-SM

235 NM, >0.04MW OUTPUT @ 20MA

OPTAN-255J-BL

UVC LED, 255NM, BALL LENS

KL265-50V-SM-WD

UVC LED 70MW

KL265-50W-SM-WD

UVC LED, 80MW

精选视频

Water disinfection with UVC LEDs
Water disinfection with UVC LEDs
About UVC LEDs from Crystal IS
About UVC LEDs from Crystal IS
查看全部

关于 Crystal IS

Crystal IS, an Asahi Kasei company, was founded in 1997 to develop a native aluminum nitride (AIN) substrate for reliable, more powerful semiconductor devices. That industry-leading technology is now used to manufacture top quality LEDs that emit UV light, including deep UV (UVC) LEDs. These LEDs are integrated into end products that disinfect air, water, and many surfaces in a variety of applications. Crystal IS LEDs can be used as light sources for industrial and scientific instrumentation.