• Preferred Supplier

CUI Inc

Image of CUI's Internal AC-DC

内部 AC-DC

CUI 提供的紧凑高效的内部 AC-DC 电源提供板安装、机箱安装和 DIN 导轨样式,功率范围为 1 至 550 W。

Image of CUI's External AC-DC

外部 AC-DC

CUI 多种多样的壁挂式和台式适配器可提供全套安全认证、高效率和 3 至 250 W 的功率。

Image of CUI's DC-DC

DC-DC

CUI 的 DC-DC 转换器的 1000 多种型号范围提供了经济的低功耗解决方案以及强大的大功率 DC-DC 模块,其功率为 1 至 600W 可选。

我们的产品

最新产品

DRQ10-S Series 8-Pin SIP Isolated DC/DC Converter

CUI Inc DRQ10-S series 10 W regulated DC/DC converters offer a wide 4:1 input voltage range and 3,000 VDC isolation.

DQQ3-S 系列 8 引脚 DIP 隔离 DC/DC 转换器

CUI Inc DQQ3-S 8 针 SIP 隔离式 DC/DC 转换器非常适合消费电子产品、数字或模拟系统以及小规模自动化应用。

DQC30-T/DIN 系列 DC/DC 转换器

CUI Inc DQC30-T/DIN 系列隔离式 DC/DC 转换器具有 4:1 输入电压范围和单/双稳压输出。

TJ-150 系列 150 W AC/DC 电源

CUI Inc TJ-150 系列 150 W 封装 AC/DC 电源采用紧凑型 19.7 毫米超薄板安装封装。

查看全部

工具和支持

Image of CUI's Power Banner

电源解决方案

作为电源行业的领导者,CUI 可以通过各种 AC-DC 电源,DC-DC 转换器和电源滤波器来激发您的想法。
了解详情

精选视频

Power 101: Versatility of USB Power Delivery Adapters
Power 101: Versatility of USB Power Delivery Adapters
Auxiliary Power Requirements for EVSE
Auxiliary Power Requirements for EVSE
Selecting a Power Supply for Harsh Environments
Selecting a Power Supply for Harsh Environments
VOF-C/VOF-C-CNF AC/DC 电源 | Datasheet Preview
VOF-C/VOF-C-CNF AC/DC 电源 | Datasheet Preview
查看全部

近期 PTM

Image of CUI Inc Preparing for IEC 62368-1 Implementation
5 minutes
Preparing for IEC 62368-1 Implementation
This presentation will provide background and basics of safety standard IEC 62368.
Image of CUI's Smaller and Lighter Power Supplies Using Gallium Nitride
5 minutes
Smaller and Lighter Power Supplies Using Gallium Nitride
This presentation will discuss information regarding what GaN technology is and the features it provides when used in power supplies.
Switching-DC-Regulator-SM
5 minutes
High Efficiency Switching DC Regulators
Available configurations, advantages versus linear regulators, key specifications, and possible applications for CUI's high efficiency switching DC regulators.
Low Power DC-DC Converters
5 minutes
Low Power DC-DC Converters
Provides an economical and reliable means of converting and/or isolating DC rails within a distributed power system for a variety of applications.
Image of CUI Encapsulated AC-DC Power Supply Series
5 minutes
Encapsulated AC/DC Power Supply Series
This presentation will provide an overview of CUI’s encapsulated AC/DC power supply family, including a summary of available models, features, and target applications.
safety
10 minutes
Power Supply Safety Standards, Agencies and Marks
Reviewing the power supply international safety standards, the major agencies, and regional safety marks.
查看全部

关于 CUI Inc

自 1989 年以来,CUI 一直致力于改善现在和将来购买电源产品的方式,同时也在改善设计工程师的经验。除提供无与伦比的客户服务和各种电源外,CUI 还提供各种 AC-DC 电源、DC-DC 转换器和电源滤波器。