BHW Technologies
产品类别
我们的产品
特色产品

BHWL160
RF LNA GPS GNSS L1 L2 L5 1.45X1

BHWM257
RF IC FEM ISM 2.4GHZ 2X2 DFN-8L

BHWM253
RF IC FEM ISM 2.4GHZ 1.5X1.5 DFN
Tools and Support
Coin-Cell/Batteryless 1km Long Range NanoBeacon AppNote #027
Coin-Cell/Batteryless Long Range BLE Beacon Solution with the BHWR250A AiA and Energy Harvesting.
了解详情Low-Noise High-IIP3 LNB Architecture Using BHWL160 - BHW AppNote 006
Low-Noise High-IIP3 LNB Architecture Using Cascade of BHWL160 for Multi-Band High-Precision GNSS.
了解详情关于 BHW Technologies
BHW Technologies is an RF front-end provider offering innovative power amplifiers, low noise amplifiers, RF front-end modules and antennas. BHW’s IP-protected portfolio includes industry-leading full-band LNAs for high-precision GPS/GNSS, and one of teh world’s most-compact 2.4GHz FEM with record-breaking noise figure. BHW is pioneering the industry’s first RF Active integrated Antennas (AiA) that demonstrates superior performance and power efficiency, such as a 1km beacon tag operated from a single CR1632 battery.