• Preferred Supplier

ATGBICS® by Approved Technology Ltd

产品类别

Image of ATGBICS's Network Transceivers

Network Transceivers

A comprehensive range of network transceivers from Through Hole to OSFP form factor with a data range of up to 800 Gbps.

Image of ATGBICS' Direct Attach & Active Optical Cables

Direct Attach & Active Optical Cables

Passive & Active Direct Attach Cables for high density applications. Single end to end and breakout.

Image of ATGBICS' Fibre Optic Cables

Fibre Optic Cables

Fibre cabling to suit all speeds, distances and connection requirements including Patch, Trunk & Breakout.

Image of ATGBICS' CWDM & DWDM MUX/DEMUX Products

Fibre Optic Multiplexers and Demultiplexers

MUX/DEMUX for CWDM supports up to 18 channels, DWDM supports up to 96 channels.

Image of ATGBICS' Compatible Rackmount Equipment

Rackmount Equipment

Rackmount Equipment for Routers, Switches and Wireless Access Points.

我们的产品

最新产品

1x9 网络收发器

ATGBICS 1x9 SIP 网络收发器提供通孔安装、多种连接器类型和高达 1.25 Gbps 的数据速率。

2x5 网络收发器

ATGBICS 2x5 5 针单列直插式封装网络收发器提供 +3.3 V 电源,能够在商业或工业温度下运行。

Nvidia Mellanox® 兼容收发器、DAC 和 AOC 系列

ATGBICS 拥有全面的 Nvidia Mellanox® 兼容收发器,并为以太网和 InfiniBand™ 系统提供直连和有源光缆。

通用编码 MSA 兼容网络收发器

ATGBICS 的通用编码 MSA 兼容网络收发器提供 100 Mbps 至 400 Gbps 的传输速率。

查看全部

Tools and Support

Image of ATGBICS' Legacy Compatible Transceivers

Legacy Compatible Transceivers

We specialize in Legacy Drop in Solutions for Avago Broadcom® & Finisar®, helping to extend the life of equipment in the field long after the OEM has made their product End of Life.
了解详情

精选视频

What is a 1x9 Network Transceiver?
What is a 1x9 Network Transceiver?
What Does the Suffix '-C' in Our Part Numbers Mean?
What Does the Suffix '-C' in Our Part Numbers Mean?
ATGBICS products follow all MSA Compliance standards
ATGBICS products follow all MSA Compliance standards
ATGBICS® by Approved Technology - A Brief Introduction
ATGBICS® by Approved Technology - A Brief Introduction
查看全部

关于 ATGBICS® by Approved Technology Ltd

Since 2008 our experienced, partner led team has been delivering robust, fully compliant solutions across the optical technology spectrum, including legacy technology. We provide 15,000+ compatible transceiver modules, DAC & AOC and fibre patch cabling, for over 300 supported vendors including Avago Broadcom®, Nvidia Mellanox® and Finisar® with a lifetime warranty and compatibility guarantee. All our products are manufactured using very high quality components and strictly adhere to network equipment manufacturer specifications.

Additional Content