• Preferred Supplier

Aker Technology USA

CRYSTALS

SMD CRYSTALS

Packages from 7x5mm to 1.6x1.2mm, as tight as ±10ppm, and operating temperature range -40°C to +125°C.

OSCILLATORS - CMOS, LVPECL, LVDS & HCSL

OSCILLATORS - CMOS, LVPECL, LVDS & HCSL

Very Wide selection of Crystal Oscillators.

TCXOs

TCXOs - Temperature Compensated Crystal Oscillators with Clip Sinewave Output

Voltage options of 1.8V, 2.5V, 3.3V, Standard Tolerance of ±2ppm, Package options are 3.2x2.5mm to 2x1.6mm.

Spotlight Four

VCXOs & VCTCXOs - Voltage Controlled Crystal Oscillators

CMOS Output, and Frequency Pulling Range of ±50ppm to ±150ppm.

Spotlight Five

AUTOMOTIVE GRADE CRYSTALS & OSCILLATORS

Wide range of AEC-Q200 Qualified Crystals & Oscillators.

我们的产品

最新产品

TX21/TX22 微型 TCXO

Aker Technology 的 TX21 和 TX22 微型 TCXO 的频率范围为 10 MHz 至 52 MHz,频率稳定性为 ±0.5 ppm 至 2 ppm。

C16 系列超小型晶体谐振器

Aker Technology 的 C16 系列超小型晶体单元可为无线通信应用提供严格的频率稳定性。

增强型 C1E 超紧凑晶体

Aker Technology 的超紧凑增强型 C1E 石英晶体经过更新,频率范围扩展至高达 96.0 MHz。

S2A LVPECL 振荡器

Aker Technology 的 S2A LVPECL 振荡器采用 2.5 mm x 2.0 mm 陶瓷封装,具有低抖动,适用于网络、数据中心和高速转换器。

查看全部

Tools and Support

精选视频

Presenting Aker Technology
Presenting Aker Technology
Aker Technology Corporate Video
Aker Technology Corporate Video
查看全部

关于 Aker Technology USA

Aker Technology is a world class manufacturer of frequency control products for the global electronics market. We offer our customers a very broad line of leading-edge quartz crystals, clock oscillators, TCXOs, and VCXOs, including a very strong line of AEC-Q200 products for the automotive industry.

We are a technology-oriented company focused on developing advanced quartz-based frequency control. Our Quality Management System is certified to the ISO9001:2015 and IATF 16949:2016 standard.

Our commitment is Business Integrity, Professional Service, and Quality First.