• Preferred Supplier

3M

Image of 3M's Mini-Clamp Connectors

小型夹式连接器

3M 的小型夹式连接器专为使用 28 AWG 至 20 AWG 布线的 I/O 应用而设计,这些布线在工厂自动化和工业网络等各种传感器控制系统中很常见。

Image of 3M 451 / 452 Series

451 / 452 系列

3M™ 提供 451 系列带状电缆插座组件和 452 系列带罩板安装针座。

Image of 3M's High Speed Cable Assembly

高速电缆组件解决方案

高速电缆组件对于要处理大量数据的系统的操作效率来说至关重要。针对高性能计算、路由器、存储和交换机,3M 提供了您需要的布线解决方案,可将设备与最新的行业标准物理接口连接起来。

工具和支持

精选视频

3M Transparent Conductor Film PIO | DigiKey
3M Transparent Conductor Film PIO | DigiKey
3M Industrial Camera Cable Assemblies
3M Industrial Camera Cable Assemblies
Reworkability with 3M Tapes and Liquid Adhesives
Reworkability with 3M Tapes and Liquid Adhesives
3M Electronics Bonding Hero
3M Electronics Bonding Hero
查看全部

近期 PTM

10 minutes
ISODAMP™ Material Selection
A guide to selecting the best ISODAMP­™ damping elastomer for the design engineer's application.
10 minutes
Power Clamp System
CC-Link is the high-speed field network which can simultaneously handle both control and information data flows
10 minutes
Round Conductor Flat, Controlled Impedance Cable, 7700 Series
An overview of the 7700 series ribbon cable, highlighting key product features and typical applications.
15 minutes
Thermally Conductive Interface Materials
3M provides thermally conductive tape, pads, grease and adhesives.
10 minutes
Wire-to-Board System, 1.27 mm, 450 Series
A complete end-to-end interconnection system for wire-to-board applications.
5 minutes
Twin Axial Cable Assembly for PCI Express Extended Card Applications
Simplifies wire management, allowing air to flow without obstructions and increases performance and transforms management of connecting cable wiring harnesses.
查看全部

关于 3M

- 3M 为电子行业提供创新解决方案,是板对板、线对板、背板和输入/输出 (I/O) 应用互连解决方案的顶级制造商。这些解决方案包括 3M™ 线装免剥接触式 (IDC) 连接器、小型三角带 (MDR) I/O 系统、Mini-Clamp 分立布线系统、MetPak™ 高速紧密矩阵式 (HSHM) 和新型超级紧密矩阵式 (UHM) 背板连接器。3M 的资深工程师利用业内领先的 CAD 建模能力,例如 NX™ 和 SLA 建模,将创意转化为实际的解决方案。

3M 为印刷电路板制造、板装配和测试提供解决方案,例如粘合剂和胶带、嵌入式电容器材料、Textool™ 测试座和老化座、载板、盖带和托盘、柔性电路以及用于减少静电放电的产品。3M 还提供用于屏蔽 EMI/RFI、热管理和减震以及用于封装和标签的解决方案。