The WCT1000 is a wireless power transmitter controller; it is an intelligent device that can work with Freescale touch sensing technology to detect a mobile device for charging while gaining super low standby power. Once the mobile device is detected, the WCT1000 controls the power transfer by adjusting operation frequency of power stage according to message packets sent by mobile device. The WCT1000 includes digital demodulation module to reduce external components, over-voltage/current/ temperature protection and Foreign Object Detection (FOD) method to protect from overheating by misplaced metallic foreign objects. It also handles any abnormal condition and operational status, and provides comprehensive indicator outputs for robust system design. The capacitive touch sensor is selected in this design, and an additional electrode touch pad is designed to sense the placement of mobile device. When the mobile device is put on the transmitter coil, the touch sensor IC will detect the capacitance change on the pad, and then trigger an interrupt request signal to wake up WCT1000.
This project eliminates the disadvantages of a wired transmission system like wire corrosion and durability (wear and tear). But the wireless power transmission also has its downsides; lower efficiency, slower charging, and more expensive. This technology is growing fast; electronic devices are being introduced in various scales. Maybe innovations can be made to this project for bigger scale applications like E-car, but as of now, this project can be used on handy mobile devices only.
请在下方框中输入 'DELETE'(无引号),以确认进行删除操作。