![scheme-it logo](/zh/schemeit/img/scheme_it_logo.png?v=v1.8.7)
This Photon board features the PØ WI-FI module, which is a combination of a STM32F205 120Mhz ARM Cortex M3 microcontroller and a Broadcom BCM43362 Wi-Fi chip. These specific Photons come without headers, making them best for surface mounting and special applications. The Photon is not only powerful, but easy to use. The small form factor is ideal for IoT projects with cloud-connectivity. To get started quickly, Particle has added a rock solid 3.3VDC SMPS power supply, RF and user interface components to the PØ all on a small single-sided PCB.
The Photon comes with access to the Particle Cloud, a free cloud service. The Particle Cloud has some great features for building connected projects, including over-the-air firmware updates, an easy-to-use REST API, and firmware development supported by web and local IDEs.
请在下方框中输入 'DELETE'(无引号),以确认进行删除操作。