The Freescale Freedom development platform is a set of software and hardware tools for evaluation and development. It is ideal for rapid prototyping of microcontroller-based applications. The FRDMK22F development platform is a simple, yet sophisticated design featuring a Kinetis K series MCU built on the ARM® Cortex®-M4 core with a floating point unit and USB connectivity with crystal-less operation. This board features the MK22FN512VLH12 MCU, FXOS8700CQ – accelerometer and magnetometer, RGB LED and two user push buttons, ready for your embedded projects.
The development platform can be interfaced with the OpenSDAv2.1. The board includes quick demonstrations that the board can be used for. Some applications included on the quick demos are Bubble level, eCompass demo, USB CDC demo, Metal Detector demo, . Stopwatch demo, and Air mouse demo.
请在下方框中输入 'DELETE'(无引号),以确认进行删除操作。