The combination of low power consumption and powerful features means that the MMA955xL platform can effectively operate as a power controller for handheld units such as industrial scanners, Personal Digital Assistant (PDA), and games. The host platform can put itself to sleep with confidence that the MMA955xL device will issue a wake request should any external event require its attention. The MMA955xL device is programmed and configured with the codewarrior development studio for microcontrollers software. This standard integrated design environment enables customers to quickly implement custom algorithms and features to exactly match their application needs. Using the master I2C port, the MMA955xL device can manage secondary sensors, such as pressure sensors, magnetometers, or gyroscopes. This allows sensor initialization, calibration, data compensation, and computation functions to be off-loaded from the system application processor. The MMA955xL device also acts as an intelligent sensing hub and a highly configurable decision engine. Total system power consumption is significantly reduced because the application processor stays powered down until absolutely needed.
This device is optimized for use in portable and mobile consumer products that can make system-level decisions required for practical applications such as gesture recognition, pedometer functionality, tilt compensation and calibration, and activity monitoring. This may be applicable to tablets, digital cameras, smartbooks, laptops, gaming and security system as well as used in medical applications.
请在下方框中输入 'DELETE'(无引号),以确认进行删除操作。