Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Product List
Portfolio Overview

OMNIMATE® 4.0 features a slice design and is built from single modules, which offers a wide range of possibilities for power, signal, and data transmission in one system. The MPS 5 series on the left in this slide can be used in different applications for signal transmission accepting wire sizes from 0.5 mm² up to 4 mm2 or up to 14 AWG. Shown in the middle, the MPS 7S series with pitch dimension 7.5 mm is perfectly fitted to the requirements for compact power applications up to 1,000 V IEC and 600 V UL. The modules can be freely combined to create hybrid versions for the transmission of power, signal, and data within one single connector. As a result, the user can reduce the cabling effort in the applications, simplify maintenance, and accelerate automation processes.

PTM Published on: 2022-06-21