The C2000 portfolio has evolved over the years to merge the performance benefits of its high-performance signal processing core with the integration, low cost and ease-of-use traditionally associated with microcontrollers. The Piccolo family has targeted the most cost-sensitive application spaces that can benefit from the additional performance of the integrated Control Law Accelerator option. Piccolo is most targeted, but not limited to, in applications such as motor control, low end drives, lighting, and PLC. TI also introduced floating-point MCUs, Delfino, which brought developers the inherent ease-of-use and the precision benefits of floating point coupled with up to 300 MHz performance. A few example applications include servo motors, motion control, and driver assistance modules. And finally, the dual core ARM Cortex M3 + C28x Concerto series offers high performance and the maximum host control capabilities. These high performance microcontrollers prove to be ideal for eMetering, drives and automation, and solar applications.