Stellaris ARM Cortex-M MCUs offer a direct path to a powerful ecosystem of over 220 MCUs with stellar built-in connectivity, development tools, and software. The platform allows developers to achieve maximum performance without compromising accuracy with both floating and fixed point computation units integrated on-chip. Advanced analog integration offers up to twenty four channels and up to 2 Msps 12-bit ADCs. On-chip memory options range up to 512 Kb Flash and 96 Kb SRAM. Stellaris also has prolific connectivity peripherals, allowing the user to communicate with their design, including: CAN, USB OTG, SPI, I2C, UART, Ethernet MAC, and much more. StellarisWare® software facilitates development with its comprehensive libraries and code examples. Stellaris is a competitive roadmap to higher speeds, larger memory and ultra-low power based on 65 nm and will ensure the utmost longevity of designs.