In summary, the LPC1200 industrial control series, featuring the ARM® Cortex™-M0 processor, extends NXP’s 32-bit ARM microcontroller continuum and targets a wide range of applications, such as white goods, motor control, power conversion and power supplies. It also expands NXP’s Cortex-M0 microcontroller offering with a wide range of Flash memory sizes, ranging from 32 kB to 128 kB. The small 512 Byte page erase of the Flash memory brings multiple design benefits such as finer EEPROM emulation, boot-load supports from any serial interface, and ease of in-field programming with reduced on-chip RAM buffer requirements. The LPC1200 comes with a set of peripherals that are specifically suited for appliances and industrial design.