CliQ II DC-UPS module supports 24 V system with up to 40 A output and back up time of 4.5 minutes with a 15 AH battery capacity. The current DC-UPS module available offers a wide input voltage from 24-28 V and a wide operating temperature range from -20°C to +60°C. This DC-UPS module comes with potential free contacts for battery management signals and LED indicators for battery status.